Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TT142N12KOF
Manufacturer Part #:

TT142N12KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1200V 230A DUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: Screw
Package / Case: Module
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 150 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 230 A
Reverse Voltage: 1200 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $136.06
  10: $125.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $5.13
ULN2004AN
Peripheral Drivers & Components - PCIs Hi V & A Da ...
Texas Instruments
1: $0.57
74HC595N,112
Counter Shift Registers 8BIT SHIFT REGISTER W/OUTP ...
NXP Semiconductors
1: $1.03
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
TCA785
Interface - Specialized Phase Control IC 8V-18V 10 ...
Infineon Technologies
1: $6.62
LM324N
Operational Amplifiers - Op Amps Quad
Texas Instruments
1: $0.53
RM16M23D28
Standard Circular Contacts MACHINED PIN 20-16
Souriau
1: $2.53
G4W-1114P-US-TV8HP-DC24
General Purpose Relays High-Capacity SPST-NO 24VDC
Omron Electronics
1: $7.78
NE556N
Timers & Support Products General Purpose Dual
STMicroelectronics
1: $0.47
TVA1315-E3
Aluminum Electrolytic Capacitors - Leaded 500uF 50 ...
Vishay/Sprague
1: $4.51
74HC138N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.84
EEU-FC1V681
Aluminum Electrolytic Capacitors - Leaded 680uF 35 ...
Panasonic Electronic Components
1: $0.81
74HC4075N,652
Logic Gates TRIPLE 3-INPUT OR GATE
NXP Semiconductors
1: $1.29
74HC4060N,652
Counter ICs 14ST BIN COUNTER/DIV RIPPLE-CARRY W/OS ...
NXP Semiconductors
1: $1.45
IRFR9014TRPBF
MOSFET P-Chan 60V 5.1 Amp
Vishay/Siliconix
1: $1.00
LLS2W471MELC
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $8.31
350786-1
Pin & Socket Connectors 2 POS STD TAIL PIN
TE Connectivity / AMP
1: $0.70
PT06A-14-19P-SR
Circular MIL Spec Connector 19P Size 14 Pin Plug S ...
Amphenol Industrial
1: $32.59
M74HC133B1R
Logic Gates 13-Input NAND Gate
STMicroelectronics
1: $0.71
PLT1.5S-M
Cable Ties NYLON 6.2" 50LBS
Panduit
1: $0.15

000000001