Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TT104N14KOF
Manufacturer Part #:

TT104N14KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1400V 160A DUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: Screw
Package / Case: Module
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 120 mA
Operating Temperature: - 40 C to + 140 C
Output Current: 160 A
Reverse Voltage: 1400 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.34
  10: $78.61

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6B-2114P-US-DC5
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $5.75
LM358D
Operational Amplifiers - Op Amps Dual Linear
Texas Instruments
1: $0.16
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
DAC7512N/250
Digital to Analog Converters - DAC Lo-Pwr R-To-R O ...
Texas Instruments
1: $4.05
NFM21PC474R1C3D
EMI/RFI Suppressors & Ferrites 0805 16V .47uF
Murata Electronics
1: $0.32
1812GC102KAT1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
AVX
1: $1.25
EKZE350ELL681MK20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $1.25
ABM7-25.000MHZ-D2Y-T
Crystals 25.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
1978-DP
Chemicals SILICONE FREE HEAT SINK 4oz TUBE
Techspray
1: $28.76
254-PB502-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $3.10
501190-2017
Headers & Wire Housings 20CKT WTB PCB HDR DR VERTI ...
Molex
1: $2.83
TISP61089BDR-S
SCRs Dual P Gate Forward Conducting
Bourns
1: $1.55
S401E
SCRs 1A 400V
Littelfuse
1: $0.92
52885-0374
Board to Board & Mezzanine Connectors .635 RECEPTA ...
Molex
1: $2.28
ULN2069B
Transistors Darlington 1.5 Amp Quad Switch
STMicroelectronics
1: $2.55
ETAB
Soldering Irons Weller Scrwdrvr Tip .062"x.032"x.6 ...
Weller
1: $3.70
VS-110MT160KPBF
Bridge Rectifiers 1600 Volt 110 Amp
Vishay Semiconductors
1: $93.54
501331-0807
Headers & Wire Housings 1.0 WtB 8Ckt StrWaferAssyE ...
Molex
1: $1.52
52435-2871
FFC & FPC Connectors RA SMT ZIF TOP 28P GOLD
Molex
1: $2.56
RS3K-E3/57T
Diodes - General Purpose, Power, Switching 3.0 Amp ...
Vishay Semiconductors
1: $0.80

000000001