|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-TLE49215U
Manufacturer Part #:

TLE4921-5U

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Differential 4.5V - 24V 8.8 mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Maximum Output Current: 50 mA
Maximum Operating Temperature: + 170 C
Mounting Style: Through Hole
Package / Case: SSO-4
Operating Supply Voltage: 5 V or 9 V or 12 V
Minimum Operating Temperature: - 40 C
Packaging: Ammo Pack
Series: TLE4921
Factory Pack Quantity: 2000
Part # Aliases: SP000013593 TLE49215UHALA1 TLE49215UXA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJD227K010RNJ Tantalum Capacitors - Solid SMD 22,722
TPS7A4001DGNR LDO Voltage Regulators 2,697
1581-2 Test Plugs & Test Jacks 2,968
47346-0001 USB Connectors 66
VNH2SP30TR-E Motor / Motion / Ignition Controllers & Drivers 881
BAT54C Schottky Diodes & Rectifiers 63,854
BSS138 MOSFET 115,640
C8051F500-IQ 8-bit Microcontrollers - MCU 939
CP2110-F01-GM I/O Controller Interface IC 2,753
TLE4941PLUSC Board Mount Hall Effect / Magnetic Sensors 1,175
Real Time Availability
Stock:
2,008 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.78
10:
$2.36
100:
$2.05
250:
$1.94
500:
$1.74
$1.46
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$1.39
$1.28

To add to a project, please Log In.

154110775 164081365 168107694 126916482 142336017 147914401 195346910 102696061 197847692 103166843 144949695 173029875