|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-TLE4917
Manufacturer Part #:

TLE4917

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Low PWR Hall Switch
Share |
Manufacturer: Infineon
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Type: Omnipolar Switch
Maximum Output Current: 2 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Operating Supply Voltage: 2.5 V or 3.3 V or 5 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TLE4917
Factory Pack Quantity: 3000
Part # Aliases: SP000013477 TLE4917HTSA1 TLE4917XT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,767,877
SFH 9206 Optical Switches, Reflective, Phototransistor Output 34,741
TLE4913 Board Mount Hall Effect / Magnetic Sensors 3,495
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 512,138
598-8610-307F Standard LEDs - SMD 6,359
52745-0497 FFC & FPC Connectors 26,354
LIS2DH12TR Accelerometers 28,624
STM32F072C8T6 ARM Microcontrollers - MCU 3,427
USBLC6-4SC6 ESD Suppressors 8,326
JMK105B7474KVHF Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,151
Real Time Availability
Stock:
2,554 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.92
10:
$0.718
100:
$0.463
$0.371
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.313
$0.301
$0.283

To add to a project, please Log In.

103166843 125239257 168107694 197847692 142336017 164081365 195346910 126916482 144949695 147914401