|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-TLE4913
Manufacturer Part #:

TLE4913

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors IC LP HALL SWTCH MCPWR OMNIPOLAR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Type: Omnipolar Switch
Maximum Output Current: 2 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 2.5 V or 3.3 V or 5 V
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: TLE4913
Factory Pack Quantity: 3000
Part # Aliases: SP000013490 TLE4913HTSA1 TLE4913XT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8453QR1 Accelerometers 13,936
TPS63001DRCR Voltage Regulators - Switching Regulators 5,693
MMA8653FCR1 Accelerometers 11,360
HMHA2801 Transistor Output Optocouplers 8,850
MCP602-I/SN Operational Amplifiers - Op Amps 9,930
1N5711W-7-F Schottky Diodes & Rectifiers 24,708
AOM-4544P-2-R Microphones 7,456
MBR120VLSFT3G Schottky Diodes & Rectifiers 22,692
PCA8574APW,118 Interface - I/O Expanders 2,883
MMSS8550-L-TP Bipolar Transistors - BJT 16,019
Real Time Availability
Stock:
3,495 Can Ship Immediately

On Order:

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.654
100:
$0.422
$0.337
$0.285
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.274
$0.273
$0.257
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154110775 103166843 142336017 195346910 164081365 168107694 197847692 125239257 126916482 144949695 147914401