|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-TLE4905LE6433
Manufacturer Part #:

TLE4905L E6433

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Unipolar 3.8V - 24V 8 mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Maximum Output Current: 100 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: SSO-3
Operating Supply Voltage: 5 V or 9 V or 12 V
Minimum Operating Temperature: - 40 C
Packaging: Ammo Pack
Series: TLE4905
Factory Pack Quantity: 8000
Part # Aliases: SP000016545 TLE4905LE6433HAXA1 TLE4905LE6433XA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
726-TLE4905L TLE4905L Ammo Pack Non-Stocked Lead-Time 20 Weeks $1.06 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5013ADQLPG Board Mount Hall Effect / Magnetic Sensors 592
DRV5013AGQLPG Board Mount Hall Effect / Magnetic Sensors 683
DRV5013BCQLPG Board Mount Hall Effect / Magnetic Sensors 913
MCP1700T-3302E/TT LDO Voltage Regulators 26,089
AH180-PG-B Board Mount Hall Effect / Magnetic Sensors 7,057
SS451A Board Mount Hall Effect / Magnetic Sensors 5,616
ATMEGA8535L-8PU 8-bit Microcontrollers - MCU 633
TLE4966L Board Mount Hall Effect / Magnetic Sensors 385
PTA6044-2015DPA103 Slide Potentiometers 894
Real Time Availability
Stock:
8,572 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
10:
$0.851
100:
$0.654
500:
$0.578
$0.456
$0.404
Ammo Pack of 8000
To purchase full ammo pack, order in multiples of 8000:
$0.388
$0.364

To add to a project, please Log In.

154110775 197847692 126916482 144949695 147914401 173029875 102696061 168107694 103166843 142336017 164081365 195346910Alternative Packaging