Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TDB6HK124N16RR
Manufacturer Part #:

TDB6HK124N16RR

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 70A HF-CNTL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: No
Product: Thyristor Power Modules
Type: Rectifier Diode Modules
Mounting Style: Through Hole
Package / Case: TDB6
Configuration: Bridge, 1-Phase
Forward Voltage Drop: 1.35 V
Gate Trigger Current (Igt): 150 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 70 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 500
Typical Delay Time: 1.2 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $148.42
  10: $137.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B43504A9477M000
Aluminum Electrolytic Capacitors - Snap In 470uf 4 ...
EPCOS
1: $20.57
MAX3232CPE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.64
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
TLC555IDR
Timers & Support Products CMOS
Texas Instruments
1: $0.71
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
PMV213SN,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.51
5749626-2
D-Sub Backshells B CABLE CLAMP
TE Connectivity / AMP
1: $7.28
CHP21007R50J
MELF Resistors 7.5 OHM 5%
IRC
1: $0.50
M64X101KB40
Trimmer Resistors - Through Hole 3/8"SQ 100ohms Mu ...
Vishay/Spectrol
1: $1.78
SMAJ130A
TVS Diodes - Transient Voltage Suppressors 130volt ...
Bourns
1: $0.33
SFH6156-2
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.41
CPF215R000FKE14
Metal Film Resistors - Through Hole 2watts 15ohms ...
Vishay/Dale
1: $0.49
95J8R2E
Wirewound Resistors - Through Hole 5watt 8.2ohm 5% ...
Ohmite
1: $2.93
ERWF401LGN272MCD0M
Aluminum Electrolytic Capacitors - Screw Terminal ...
United Chemi-Con
1: $42.64

000000001