Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TD61N12KOF
Manufacturer Part #:

TD61N12KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1200V 120A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: SMD/SMT
Package / Case: TD61
Configuration: Series Connection - SCR, Diode
Gate Trigger Current (Igt): 120 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 120 A
Reverse Voltage: 1200 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.80
  10: $85.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
T92S7D12-24
General Purpose Relays DPST-NO PC MT 24VDC
TE Connectivity / P&B
1: $10.72
G6B-2114P-US-DC5
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $5.75
LGU2G221MELB
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $4.16
EET-HC2D102CA
Aluminum Electrolytic Capacitors - Snap In 1000UF ...
Panasonic Electronic Components
1: $4.72
G6S-2 DC5
Low Signal Relays - PCB ThruHole NonLatch 2A DPDT ...
Omron Electronics
1: $2.75
HCPL2611
High Speed Optocouplers DIP 8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.47
SN75176AD
RS-422/RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
L6203
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $9.53
SIR850DP-T1-GE3
MOSFET 25V 30A 41.7W 7.0mohm @ 10V
Vishay/Siliconix
1: $1.22
LH1540AAB
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.19
110-99-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.48
110-99-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $0.55
LM139J/PB
Comparator ICs HI PERF QUAD COMP
Texas Instruments
25: $8.20
1825AC104KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
AVX
1: $4.30
UA741CN
Operational Amplifiers - Op Amps Single General Pu ...
STMicroelectronics
1: $0.30
74HC08N,652
Logic Gates QUAD 2-IN AND GATE
NXP Semiconductors
1: $0.80
HCPL-7800-000E
Special Purpose Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $10.83
V20E250P
Varistors 250Vrms 10kA 1000pF 20mm Disc
Littelfuse
1: $0.53
UPW2E4R7MPD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.60

000000001