|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-TD310N26KOF
Manufacturer Part #:

TD310N26KOF

Manufacturer:

Description:
Discrete Semiconductor Modules 2600V 700A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: No
Brand: Infineon Technologies
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: SMD/SMT
Package / Case: TD310
Configuration: Series Connection - SCR, Diode
Gate Trigger Current - Igt: 250 mA
Holding Current Ih Max: 300 mA
Operating Temperature Range: - 40 C to + 125 C
Output Current: 700 A
Series: TD310N
Factory Pack Quantity: 2
Typical Delay Time: 3.3 us
Vr - Reverse Voltage: 2600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.87
2:
$292.65
5:
$288.37
10:
$284.28
25:
$280.39

To add to a project, please Log In.

147914401 197847692