|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-TD210N14KOF
Manufacturer Part #:

TD210N14KOF

Manufacturer:

Description:
Discrete Semiconductor Modules 1400V 410A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: SMD/SMT
Package / Case: TD210
Packaging: Bulk
Configuration: Series Connection - SCR, Diode
Gate Trigger Current - Igt: 200 mA
Holding Current Ih Max: 300 mA
Operating Temperature Range: - 40 C to + 125 C
Output Current: 410 A
Series: TD210N
Factory Pack Quantity: 3
Typical Delay Time: 3 us
Vr - Reverse Voltage: 1400 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 3
Multiples: 3
Pricing (USD)
3:
$120.30
6:
$116.29
12:
$114.20
27:
$111.84
51:
$106.64
102:
$103.26

To add to a project, please Log In.

147914401