|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-TD162N16KOF
Manufacturer Part #:

TD162N16KOF

Manufacturer:

Description:
Discrete Semiconductor Modules 1600V 260A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: SMD/SMT
Package / Case: TD162
Configuration: Series Connection - SCR, Diode
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 200 mA
Operating Temperature Range: - 40 C to + 125 C
Output Current: 260 A
Series: TD162N
Factory Pack Quantity: 8
Typical Delay Time: 3 us
Vr - Reverse Voltage: 1600 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-5747150-4 D-Sub Standard Connectors 988
293D106X9035D2TE3 Tantalum Capacitors - Solid SMD 10,866
ILQ2 Transistor Output Optocouplers 1,721
ADC0804LCN/NOPB Analog to Digital Converters - ADC 638
IR2130SPBF Gate Drivers 404
CA3240EZ Operational Amplifiers - Op Amps 2,506
PS2501-4-A Transistor Output Optocouplers 2,071
SLPX103M050E7P3 Aluminum Electrolytic Capacitors - Snap In 1,449
DSP1-DC12V-F General Purpose Relays 403
AD558JNZ Digital to Analog Converters - DAC 187
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.44
2:
$96.35
5:
$96.32
10:
$93.22
25:
$89.70
50:
$88.49
100:
$81.06

To add to a project, please Log In.

197847692 147914401