Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-T648N16TOF
Manufacturer Part #:

T648N16TOF

Manufacturer:

Description: Discrete Semiconductor Modules Thyristor Diode 648A, 1600V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: No
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: SMD/SMT
Package / Case: T-6014
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 250 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 1300 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 10
Typical Delay Time: 4 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $185.00

To add to a project, please Log In.

000000001