Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-SPW47N60C3
Manufacturer Part #:

SPW47N60C3

Manufacturer:

Description: MOSFET COOL MOS N-CH 650V 47A
Mouser Online Catalog Page 743, Mouser Online Catalog
PDF Page 743, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Id - Continuous Drain Current: 47 A
Vds - Drain-Source Breakdown Voltage: 650 V
Rds On - Drain-Source Resistance: 70 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 415 W
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Channel Mode: Enhancement
Fall Time: 8 ns
Minimum Operating Temperature: - 55 C
Rise Time: 27 ns
Series: SPW47N60
Factory Pack Quantity: 240
Tradename: CoolMOS
Typical Turn-Off Delay Time: 111 ns
Part # Aliases: SP000013953 SPW47N60C3FKSA1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,390 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.33
  10: $11.21
  25: $10.37
  50: $9.94
  100: $9.53
  250: $8.69
  500: $8.13
  1,000: $7.46
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPW20N60C3
MOSFET COOL MOS N-CH 650V 20.7A
Infineon Technologies
1: $5.24
FDL100N50F
MOSFET UniFET 500V
Fairchild Semiconductor
1: $14.49
MOCD207M
Transistor Output Optocouplers SO-8 DUAL CH PHOTO
Fairchild Semiconductor
1: $0.88
0324020.MXP
Cartridge Fuses 250V 20A Fast Acting Wshbl
Littelfuse
1: $2.11
GSIB2560-E3/45
Bridge Rectifiers 25 Amp 600 Volt
Vishay Semiconductors
1: $1.95
T90S1D12-12
General Purpose Relays SPST-NO PCB 12VDC
TE Connectivity / P&B
1: $2.98
STW20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $3.27
STN4NF03L
MOSFET N-Ch 30 Volt 6.5 Amp
STMicroelectronics
1: $1.14
STPS80L60CY
Schottky Diodes & Rectifiers 2X40 Amp 60 Volt
STMicroelectronics
1: $14.26
STTH310
Rectifiers 3.0 Amp 1000 Volt
STMicroelectronics
1: $0.63
IR2110SPBF
Gate Drivers HI LO SIDE DRVR 500V 2A 10ns
International Rectifier
1: $3.09
NE3512S02-A
Transistors RF JFET C to Ku Band Super Low Noise A ...
CEL
1: $1.86
831-93-050-10-001000
IC & Component Sockets 2mm 50 POS
Mill-Max
1: $4.66
BZX84-A15,215
Zener Diodes Diode Zener Single 15V 1% 250mW 3-Pin
NXP Semiconductors
1: $0.43
SG3525AN
Switching Controllers Voltage Mode w/Sync
STMicroelectronics
1: $1.54
929647-05-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $7.81
103670-1
Headers & Wire Housings LTCHNG HDR W/SWAGE 2
TE Connectivity / AMP
1: $0.71
C322C221JDG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 1000vo ...
Kemet
1: $1.87
2N5064
SCRs 0.8A 200V
Central Semiconductor
1: $0.59
103957-1
Headers & Wire Housings RECEPTACLE ASSY 2P
TE Connectivity / AMP
1: $0.88

110205640 197847692 123994918 149293640 132190936 147914401