Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-SPW32N50C3
Manufacturer Part #:

SPW32N50C3

Manufacturer:

Description: MOSFET COOL MOS N-CH 560V 32A
Mouser Online Catalog Page 742, Mouser Online Catalog
PDF Page 742, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Id - Continuous Drain Current: 32 A
Vds - Drain-Source Breakdown Voltage: 560 V
Rds On - Drain-Source Resistance: 110 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 284 W
Mounting Style: Through Hole
Package / Case: TO-247-3
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 10 ns
Minimum Operating Temperature: - 55 C
Rise Time: 30 ns
Series: SPW32N50
Factory Pack Quantity: 240
Tradename: CoolMOS
Typical Turn-Off Delay Time: 100 ns
Part # Aliases: SP000014625 SPW32N50C3FKSA1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 240 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.90
  10: $7.11
  25: $6.48
  100: $5.85
  250: $5.37
  500: $4.90
  1,000: $4.27
  2,500: $4.11
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-F401RE
Development Boards & Kits - ARM Nucleo Board STM32 ...
STMicroelectronics
1: $10.33
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.63
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $2.72
MCP9801-M/SN
Board Mount Temperature Sensors High-Accuracy 12-b ...
Microchip Technology
1: $1.18
0451001.MRL
Surface Mount Fuses 125V 1A
Littelfuse
1: $1.10
IR21531STRPBF
Gate Drivers HALF BRDG DRVR 600V 15.6Vclamp 0.6
International Rectifier
1: $2.27
IRG4RC10UTRPBF
IGBT Transistors 600V UltraFast 8-60kHz
International Rectifier
1: $1.82
LM317T
Linear Voltage Regulators TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.54
MOC3011M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.63
TAP106M025SCS
Tantalum Capacitors - Solid Leaded 25volts 10uF 20 ...
AVX
1: $0.66
CL-40
Inrush Current Limiters 6A 5ohm
Amphenol Advanced Sensors
1: $1.36
0031.1666
Fuse Holder Accessories FAC/FAU FUSE CARRIER
Schurter
1: $0.86
1827732
Pluggable Terminal Blocks 5 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $5.50
OMIH-SH-112D,394
General Purpose Relays SPST 16A 12VDC
TE Connectivity / OEG
1: $3.02
LM380N/NOPB
Audio Amplifiers 2.5W AUDIO POWER AMP
Texas Instruments
1: $1.54
L78M05CDT-TR
Linear Voltage Regulators 5.0V 0.5A Positive
STMicroelectronics
1: $0.47
STW20NK50Z
MOSFET N-Ch 500 Volt 17 Amp Zener SuperMESH
STMicroelectronics
1: $3.27
STTH2002CFP
Rectifiers RECTIFIER
STMicroelectronics
1: $1.69
VS-15ETH06PBF
Rectifiers 600 Volt 15 Amp
Vishay Semiconductors
1: $1.51

102030732 147914401 132190936 197847692 123994918