|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-SPD08N50C3
Manufacturer Part #:

SPD08N50C3

Manufacturer:

Description:
MOSFET N-Ch 500V 7.6A DPAK-2 CoolMOS C3
Mouser Online Catalog Page 730, Mouser Online Catalog
PDF Page 730, PDF Catalog Page
SPD08N50C3 Datasheet SPD08N50C3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 500 V
Id - Continuous Drain Current: 7.6 A
Rds On - Drain-Source Resistance: 600 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 7 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 83 W
Rise Time: 5 ns
Series: CoolMOS C3
Factory Pack Quantity: 2500
Tradename: CoolMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: SP000307395 SPD08N50C3BTMA1 SPD08N50C3XT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,706
AD8606ARMZ-REEL Precision Amplifiers 4,622
TPS53318DQPR Voltage Regulators - Switching Regulators 5,494
MAX253ESA+ Gate Drivers 2,746
EEU-EB1J101 Aluminum Electrolytic Capacitors - Leaded 1,918
FX8C-100S-SV(91) Board to Board & Mezzanine Connectors 812
LM2902PWR Operational Amplifiers - Op Amps 3,167
EKXG161ELL331MMN3S Aluminum Electrolytic Capacitors - Leaded 347
IRFR9N20DTRPBF MOSFET 1,054
ELXZ350ELL222MM25S Aluminum Electrolytic Capacitors - Leaded 446
Real Time Availability
Stock:
5,924 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.60
10:
$1.29
100:
$1.03
500:
$0.904
$0.749
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.695
$0.67
$0.619
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

132190936 147914401 181726193 197847692 124993488 102030732 123994918