|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-SPB17N80C3
Manufacturer Part #:

SPB17N80C3

Manufacturer:

Description:
MOSFET N-Ch 800V 17A D2PAK-2 CoolMOS C3
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 800 V
Id - Continuous Drain Current: 17 A
Rds On - Drain-Source Resistance: 290 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 6 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 208 W
Rise Time: 15 ns
Series: CoolMOS C3
Factory Pack Quantity: 1000
Tradename: CoolMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 72 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: SP000013370 SPB17N80C3ATMA1 SPB17N80C3XT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24FC1025-I/SN EEPROM 1,735
PCA82C251T/YM,118 CAN Interface IC 8,604
EEC-S5R5V105 Supercapacitors / Ultracapacitors 1,603
ERZ-V10D471 Varistors 8,097
C3216X7T2W104K160AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,770
UHE1V332MHD Aluminum Electrolytic Capacitors - Leaded 1,996
L6562ATDTR Power Factor Correction - PFC 6,152
22-23-2061 Headers & Wire Housings 18,383
DG212BDY-E3 Analog Switch ICs 1,222
SRN4018-470M Fixed Inductors 3,946
Real Time Availability
Stock:
2,285 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.54
10:
$3.01
100:
$2.61
250:
$2.47
500:
$2.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.86
$1.77
$1.63
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 102030732 124993488 132190936 147914401 123994918 149293640 110205640