Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-SAKXC164CM16F20F
Manufacturer Part #:

SAK-XC164CM-16F20F BA

Manufacturer:

Description: 16-bit Microcontrollers - MCU 16 BIT SINGLE CHIP W/ C166SV2 CORE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: C166SV2
Data Bus Width: 16 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 128 KB
Data RAM Size: 8 KB
On-Chip ADC: Yes
Operating Supply Voltage: 5 V
Package / Case: PG-LQFP-64
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 14
Interface Type: 2xASC, 2xSSC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 47
Number of Timers: 9
Packaging: Reel
Processor Series: XC164x
Program Memory Type: Flash
Factory Pack Quantity: 160
Supply Voltage - Max: 2.7 V, 5.5 V
Supply Voltage - Min: 2.35 V, 4.4 V
Part # Aliases: KX164CM16F20FBAXP KX164CM16F20FBAXT SP000245661 XC164CM16F20FBAKXUMA1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 44 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $19.65
  10: $16.67
  100: $14.13
  250: $13.00
  500: $11.85
  1,000: $11.08
Reel of 1900
To purchase full reel, order in multiples of 1900:
  1,900: $11.08
  2,000: $10.16
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULINK2
JTAG Debuggers DEBUG ADAPTER ULINK2
Keil Tools
1: $395.00
CA166
Development Software COMPILER KIT EC++ XC16x, C16x ...
Keil Tools
1: $2,695.00
PTH08T221WAD
DC/DC Converters 16A 4.5V to 14V Inp Ceramic Cap V ...
Texas Instruments
1: $18.68
102241-7
Headers & Wire Housings POLARIZED HSG 9 SNGL deten ...
TE Connectivity / AMP
1: $0.73
581-01-18-023
Automotive Connectors 18 Pos Black
Cinch
1: $8.29
581-01-30-029
Automotive Connectors 30 Pos Black
Cinch
1: $9.26
74HCT367D,653
Buffers & Line Drivers HEX BUFFER 4-BIT AND 2-BIT ...
NXP Semiconductors
1: $0.52
39500-0002
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 2 CI ...
Molex
1: $0.60
TL16C550DIPFB
UART Interface IC Async Communications Element
Texas Instruments
1: $4.65
581-01-48-005
Automotive Connectors 48 Pos Black
Cinch
1: $23.10
581-01-30-043
Automotive Connectors Black w/o heat sink
Cinch
1: $14.08
VNQ660SP
Power Switch ICs - Power Distribution Quad Channel ...
STMicroelectronics
1: $7.00
BDX33CG
Transistors Darlington 10A 100V Bipolar Power NPN
ON Semiconductor
1: $0.98
BC848W,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.16
CAT25256YI-G
EEPROM (32kx8) 256K SPI 1.8 to 5.5V
ON Semiconductor
1: $1.34
GRM1885C2A470JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.30
PKA50B1/4
Knobs & Dials .795" LINE IND/SKIRT STR RIB KNOB
TE Connectivity / Alcoswitch
1: $1.91
2996
Battery Holders, Snaps & Contacts SMT .520X.700X.5 ...
Keystone Electronics
1: $0.50
25C160-E/SN
EEPROM 2kx8 - 5V
Microchip Technology
1: $1.05
25C160/P
EEPROM 2kx8 5V
Microchip Technology
1: $1.05

000000001