|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-MMBT3904LT1
Manufacturer Part #:

MMBT 3904 LT1

Manufacturer:

Description:
Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.2A
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 40 V
Collector- Base Voltage VCBO: 60 V
Emitter- Base Voltage VEBO: 6 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Series: MMBT3904
DC Collector/Base Gain hfe Min: 40
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 330 mW
Factory Pack Quantity: 3000
Part # Aliases: MMBT3904LT1HTSA1 MMBT3904LT1XT SP000011671
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,003
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
BLM41PG181SN1L EMI Filter Beads, Chips & Arrays 19,072
C0603C106M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,856
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 964,697
C0603C103K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 392,427
MC33079DT Operational Amplifiers - Op Amps 1,805
C0603C104K3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 448,541
MMBT 3906 LT1 Bipolar Transistors - BJT 16,035
C0603C102J5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,070
Real Time Availability
Stock:
55,130 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 55130 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.145
100:
$0.051
$0.035
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.026
$0.02
$0.018
$0.015
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001