|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-KIT-XMC45-AE1-02
Manufacturer Part #:

KIT_XMC45_AE1_002

Manufacturer:

Description:
Development Boards & Kits - ARM XMC4500 Eval Kit w/Onboard Debugger
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: XMC4500
Core: ARM Cortex M4
Brand: Infineon Technologies
Description/Function: Application kit for XMC4500
For Use With: XMC4500
Interface Type: SPI, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Series: MCU Eval Kit
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T495D477K006ATE100 Tantalum Capacitors - Solid SMD 6,118
PCG1C471MCL1GS Aluminum Organic Polymer Capacitors 8,495
S1GB-13-F Rectifiers 13,785
74HCT1G86GW,125 Logic Gates 10,967
045102.5MRL Surface Mount Fuses 744
3023001-01M USB Cables / IEEE 1394 Cables 166
OPA347SA/3K Operational Amplifiers - Op Amps 3,906
IFX21401MB LDO Voltage Regulators 5,428
ASPI-0428S-2R2M-T Fixed Inductors 939
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$403.63

To add to a project, please Log In.

181175428 160676279 188662036 158347110 192564755 147914401 172143342