|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-KITXMC1XAKLED001
Manufacturer Part #:

KIT_XMC1x_AK_LED_001

Manufacturer:

Description:
LED Lighting Development Tools LED Lighting Application Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
For Use With: XMC1200
Core: ARM Cortex M4
Operating Supply Voltage: 24 V
Series: MCU Eval Kit
Packaging: Bulk
Brand: Infineon Technologies
Part # Aliases: KITXMC1XAKLED001TOBO1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 363
LMD400-0048-C940-7030000 LED Power Supplies 147
LMH020-3000-27G9-00001TW LED Lighting Modules 33
KIT_XMC45_RELAX_V1 Development Boards & Kits - ARM 28
KIT_XMC12_BOOT_001 Development Boards & Kits - ARM 21
LMH020-2000-27G9-00001SS LED Lighting Modules 22
LMH020-3000-27G9-00000SS LED Lighting Modules 15
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$135.00

To add to a project, please Log In.

181175428 160676279 170951827 112963988 121159121 197847692 153566726 158347110 188662036 129440187 112586500 147914401 151682008 172143342 192564755 146259450