|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IPW90R120C3
Manufacturer Part #:

IPW90R120C3

Manufacturer:

Description:
MOSFET N-Ch 900V 36A TO247-3 CoolMOS C3
Mouser Online Catalog Page 730, Mouser Online Catalog
PDF Page 730, PDF Catalog Page
IPW90R120C3 Datasheet IPW90R120C3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: Through Hole
Package / Case: TO-247-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 900 V
Id - Continuous Drain Current: 36 A
Rds On - Drain-Source Resistance: 120 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 24 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 417 W
Rise Time: 20 ns
Series: CoolMOS C3
Factory Pack Quantity: 240
Tradename: CoolMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 400 ns
Typical Turn-On Delay Time: 70 ns
Part # Aliases: IPW90R120C3FKSA1 IPW90R120C3XK SP000413750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54336ADDA Voltage Regulators - Switching Regulators 999
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,742
DV164035 In-Circuit Debuggers 280
DM1AA-SF-PEJ(21) Memory Card Connectors 13,072
FQD2N100TM MOSFET 4,558
63839-1 Terminals 53,885
H222K35X7RN63J5R Ceramic Disc Capacitors 8,936
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.11
10:
$13.89
25:
$13.31
50:
$12.59
100:
$11.73
250:
$11.09
500:
$10.39
$9.26

To add to a project, please Log In.

197847692 110205640 132190936 147914401 123994918 149293640 102030732 124993488