Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IPW60R199CP
Manufacturer Part #:

IPW60R199CP

Manufacturer:

Description: MOSFET COOL MOS PWR TRANS MAX PWR 650V
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 650 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 16 A
Resistance Drain-Source RDS (on): 0.199 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Fall Time: 5 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 139 W
Rise Time: 5 ns
Factory Pack Quantity: 240
Typical Turn-Off Delay Time: 50 ns
Part # Aliases: IPW60R199CPFKSA1 IPW60R199CPXK SP000089802
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.61
  10: $3.87
  100: $3.07
  250: $2.88
  500: $2.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
OPA211IDGKT
Operational Amplifiers - Op Amps 1.1nV/Hz Noise Lo ...
Texas Instruments
1: $11.27
LM2733XMF/NOPB
DC/DC Switching Controllers 0.6/1.6MHZ BOOST CONVE ...
Texas Instruments
1: $2.06
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
OPA445AP
Operational Amplifiers - Op Amps Hi Voltage FET-In ...
Texas Instruments
1: $12.28
ECQ-U2A104ML
Film Capacitors .1uF 275V 20%
Panasonic Electronic Components
1: $0.47
G2RL-24-DC5
General Purpose Relays DPDT 5VDC Class F Sealed, H ...
Omron Electronics
1: $4.04
TRF3765IRHBT
Phase Locked Loops - PLL Integer-N/Fract N PLL
Texas Instruments
1: $12.85
TAJC106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.19
7914G-1-000E
Tactile Switches 17 volt 4mm SMD Gull Wing
Bourns
1: $0.95
DV164121
In-Circuit Debuggers PICkit 2 Debug Express
Microchip Technology
1: $49.99
SLP221M400E5P3
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
Cornell Dubilier
1: $5.32
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
ECQ-U2A224ML
Film Capacitors .22uF 275V 20%
Panasonic Electronic Components
1: $0.36
4816P-1-331LF
Resistor Networks & Arrays 330ohms 2% 16 Pin SMT
Bourns
1: $0.42
FQPF7N65C
MOSFET 650V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $1.20
FQPF7N80C
MOSFET 800V N-Ch Q-FET advance C-Series
Fairchild Semiconductor
1: $1.53

000000001