|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IPP60R520E6
Manufacturer Part #:

IPP60R520E6

Manufacturer:

Description:
MOSFET N-Ch 650V 8.1A TO220-3 CoolMOS E6
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 650 V
Id - Continuous Drain Current: 8.1 A
Rds On - Drain-Source Resistance: 470 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Brand: Infineon Technologies
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 66 W
Series: CoolMOS E6
Factory Pack Quantity: 500
Tradename: CoolMOS
Transistor Type: 1 N-Channel
Part # Aliases: IPP60R520E6XK IPP60R520E6XKSA1 SP000797294
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$0.882
$0.731
$0.678
$0.653
$0.604

To add to a project, please Log In.

151457209 110205640 123994918 149293640 147914401