|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IPP60R099CP
Manufacturer Part #:

IPP60R099CP

Manufacturer:

Description:
MOSFET N-Ch 650V 31A TO220-3 CoolMOS CP
Mouser Online Catalog Page 730, Mouser Online Catalog
PDF Page 730, PDF Catalog Page
IPP60R099CP Datasheet IPP60R099CP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 650 V
Id - Continuous Drain Current: 31 A
Rds On - Drain-Source Resistance: 99 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 5 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 255 W
Rise Time: 5 ns
Series: CoolMOS CP
Factory Pack Quantity: 500
Tradename: CoolMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IPP60R099CPXK IPP60R099CPXKSA1 SP000057021
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
SPP20N60C3XKSA1 MOSFET 330
RTD14012 General Purpose Relays 2,441
EEU-FR1V102 Aluminum Electrolytic Capacitors - Leaded 3,216
SLF10145T-221MR65-PF Fixed Inductors 5,782
PIC16F1828-I/SO 8-bit Microcontrollers - MCU 1,272
TLV2472AIDR Precision Amplifiers 3,510
STTH806DTI Rectifiers 945
LM324ADR Operational Amplifiers - Op Amps 11,965
SPA20N60CFD MOSFET 365
Real Time Availability
Stock:
739 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.83
10:
$7.05
25:
$6.42
100:
$5.80
250:
$5.29
500:
$4.83
$4.21
$3.87

To add to a project, please Log In.

197847692 102030732 124993488 110205640 123994918 149293640 132190936 147914401