Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IPP50R299CP
Manufacturer Part #:

IPP50R299CP

Manufacturer:

Description: MOSFET COOL MOS PWR TRANS 550V 0.299 Ohms
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 500 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 12 A
Resistance Drain-Source RDS (on): 0.299 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220AB
Packaging: Tube
Fall Time: 12 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 104 W
Rise Time: 14 ns
Factory Pack Quantity: 500
Typical Turn-Off Delay Time: 80 ns
Part # Aliases: IPP50R299CPHKSA1 IPP50R299CPXKSA1 SP000236070
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.82
  10: $2.27
  100: $2.04
  250: $1.58
  500: $1.31
  1,000: $1.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UBA2037TS/N1,118
Power Driver ICs MOSFET DRVR 0.2A 4OUT Hi SD Full ...
NXP Semiconductors
1: $2.85
STP14NM50N
MOSFET N-Ch 500V 0.246 ohm 12 A MDmesh II
STMicroelectronics
1: $3.15
ES1G
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
GRM43DR72J104KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF ...
Murata Electronics
1: $1.01
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
R46KR415050M1K
Film Capacitors 1.5uF 560VDC/275VAC 10%
Kemet
1: $1.45
44476-3112
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.21
VO2631
High Speed Optocouplers 10Mbd Open Collector Dual ...
Vishay Semiconductors
1: $2.85
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
ECQ-E4104KF
Film Capacitors 400DC 0.1uF 10% LS=10mm
Panasonic Electronic Components
1: $0.42
7020B-MTG
Heat Sinks TO-220/TO-218 8.7 TR
Aavid Thermalloy
1: $0.87
CFM05S050-M
Linear and Switching Power Supplies 5W 85-264VAC 5 ...
Cincon
1: $18.65
SR215C104JAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.58
1751109
Fixed Terminal Blocks SMKDS 1/ 3-3 5 3.5mm 3P ANGL ...
Phoenix Contact
1: $1.65
550
Copper Clad Boards DOUBLE SIDED 6X6 COPPER CLAD 1/ ...
MG Chemicals
1: $7.15
555
Copper Clad Boards DOUBLE SIDED 12X12 COPPER CLAD ...
MG Chemicals
1: $19.20
12FR050E
Current Sense Resistors - Through Hole 2watts 0.05 ...
Ohmite
1: $1.61
12FR040E
Current Sense Resistors - Through Hole 2watts 0.04 ...
Ohmite
1: $1.86
V130LA1P
Varistors 130V
Littelfuse
1: $0.19
ACM20-5-AC1-R-C
Digital Panel Meters 30A 85-264Vac Supply Power Fa ...
Murata Power Solutions
1: $65.00

000000001