|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IPP093N06N3G
Manufacturer Part #:

IPP093N06N3 G

Manufacturer:

Description:
MOSFET N-Ch 60V 50A TO220-3 OptiMOS 3
Mouser Online Catalog Page 729, Mouser Online Catalog
PDF Page 729, PDF Catalog Page
IPP093N06N3 G Datasheet IPP093N06N3 G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 50 A
Rds On - Drain-Source Resistance: 9 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 36 nC
Maximum Operating Temperature: + 175 C
Packaging: Tube
Channel Mode: Enhancement
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 55 S, 28 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 71 W
Rise Time: 40 ns
Series: OptiMOS 3
Factory Pack Quantity: 500
Tradename: OptiMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IPP093N06N3GXK IPP093N06N3GXKSA1 SP000680852
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10M08SAE144C8GES FPGA - Field Programmable Gate Array 60
2-5174225-5 D-Sub Standard Connectors 1,719
TPS7A4001DGNR LDO Voltage Regulators 2,712
12226-5150-00FR D-Sub Micro-D Connectors 1,260
OVSRRGBCC3 Standard LEDs - SMD 21,104
NQR010A0X4Z Non-Isolated DC/DC Converters 879
577102B00000G Heat Sinks 22,442
MC7812CTG Linear Voltage Regulators 9,565
ECA-1VHG102 Aluminum Electrolytic Capacitors - Leaded 8,132
Real Time Availability
Stock:
1,076 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.91
10:
$0.784
100:
$0.602
500:
$0.532
$0.42
$0.372
$0.357
$0.335

To add to a project, please Log In.

126553809 194760890 159337939 106937747 132688186 123994918 181726193 132190936 147914401 102030732 114653225 124993488 197847692