Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IPG20N04S4-09
Manufacturer Part #:

IPG20N04S4-09

Manufacturer:

Description: MOSFET N-Channel 40V MOSFET
Silverlight Page 644, Mouser Enhanced Catalog
PDF Page 644, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 40 V
Gate-Source Breakdown Voltage: 20 V
Continuous Drain Current: 20 A
Resistance Drain-Source RDS (on): 8.6 mOhms
Configuration: Dual
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: TDSON-8
Packaging: Reel
Power Dissipation: 54 W
Part # Aliases: IPG20N04S409ATMA1 IPG20N04S409XT SP000705570
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,043 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.51
  10: $1.19
  100: $0.929
  500: $0.832
  1,000: $0.653
  2,000: $0.54
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.526
  10,000: $0.495

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
IHLP2525CZER3R3M11
Fixed Inductors 3.3uH 20%
Vishay/Dale
1: $1.50
PCA9542APW,118
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.00
BQ24081DRCR
Battery Management 1-Cell Li-Ion Charger w/1A FET
Texas Instruments
1: $2.06
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
TPS2410PW
Hot Swap & Power Distribution N+1 OR-ing Pwr Rail ...
Texas Instruments
1: $4.05
TPS3803-01QDCKRQ1
Voltage Detectors / Monitors Auto Cat Dual Vltg De ...
Texas Instruments
1: $0.64
NC7SZ58P6X
Logic Gates UHS 2-Inp Logic Gate
Fairchild Semiconductor
1: $0.41
UPW1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.68
SML-LXR851SISGC-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex
1: $0.39
284506-2
Pluggable Terminal Blocks 2 POS TERM-BLOK PLUG
TE Connectivity / AMP
1: $1.31
LK112M33TR
Low Dropout Regulators - LDO 3.3V 100mA Linear
STMicroelectronics
1: $0.74
NTCS0603E3103JMT
Thermistors - NTC 10Kohms 5%
Vishay/BC Components
1: $0.27
IFSC1111AZER100M01
Fixed Inductors 10uH 20%
Vishay/Dale
1: $0.53
CR0603-FX-1001HLF
Thick Film Resistors - SMD 1KOHM 1/10WATT 1%
Bourns
1: $0.04
VJ0603A101JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06
CD214A-B220LF
Schottky Diodes & Rectifiers 2A 20V
Bourns
1: $0.19
ERJ-3EKF6800V
Thick Film Resistors - SMD 0603 680ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
89401-0510
Headers & Wire Housings 2MM RA HDR 5P
Molex
1: $0.20
AT24C02C-SSHM-B
EEPROM PB/HALO FREE NiPdAu, 1.7V
Atmel
1: $0.31

178103181 168860229 103562484 127488445 100802961 159426154 102097032