Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IPD50N03S2L-06
Manufacturer Part #:

IPD50N03S2L-06

Manufacturer:

Description: MOSFET OPTIMOS PWR-TRANS N-CH 30V 50A 6.4mOhm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 30 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 50 A
Resistance Drain-Source RDS (on): 6.4 mOhms
Configuration: Single
Maximum Operating Temperature: + 175 C
Mounting Style: SMD/SMT
Package / Case: TO-252
Packaging: Reel
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 136 W
Rise Time: 30 ns
Typical Turn-Off Delay Time: 40 ns
Part # Aliases: IPD50N03S2L06ATMA1 IPD50N03S2L06XT SP000254461
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,826 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 4826 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.809
  100: $0.618
  500: $0.523
  1,000: $0.345
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.332
  5,000: $0.321
  10,000: $0.297

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
501190-3017
Headers & Wire Housings 30CKT WTB PCB HDR DR VERTI ...
Molex
1: $3.37
MC9S12E64CFUE
16-bit Microcontrollers - MCU 16 Bit 16MHz
Freescale Semiconductor
1: $10.93
BSZ0902NS
MOSFET N-Channel 30V MOSFET
Infineon Technologies
1: $1.66
EEU-FC1J331
Aluminum Electrolytic Capacitors - Leaded 330uF 63 ...
Panasonic Electronic Components
1: $0.42
IPD30N03S4L-14
MOSFET OPTIMOS T2 N-CH 30V 30A 13.6mOhms
Infineon Technologies
1: $0.82
EEU-FC1C471L
Aluminum Electrolytic Capacitors - Leaded 470uF 16 ...
Panasonic Electronic Components
1: $0.24
LP2951CDG
Low Dropout Regulators - LDO 1.23-30V or 5V 100mA ...
ON Semiconductor
1: $0.57
IPP22N03S4L-15
MOSFET OPTIMOS-T2 PWR-TRANS 30V 54A
Infineon Technologies
1: $0.90
UPS1J471MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.67
BSC050NE2LS
MOSFET N-Channel 25V MOSFET
Infineon Technologies
1: $1.36

154769578