|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IPB60R099CP
Manufacturer Part #:

IPB60R099CP

Manufacturer:

Description:
MOSFET N-Ch 650V 31A D2PAK-2 CoolMOS CP
Mouser Online Catalog Page 730, Mouser Online Catalog
PDF Page 730, PDF Catalog Page
IPB60R099CP Datasheet IPB60R099CP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 650 V
Id - Continuous Drain Current: 31 A
Rds On - Drain-Source Resistance: 99 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 3.5 V
Qg - Gate Charge: 60 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 5 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 255 W
Rise Time: 5 ns
Series: CoolMOS CP
Factory Pack Quantity: 1000
Tradename: CoolMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IPB60R099CPATMA1 IPB60R099CPXT SP000088490
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3M0065090J MOSFET 757
BAT54C Schottky Diodes & Rectifiers 63,854
FQD2N80TM MOSFET 5,275
FMMT560TA Bipolar Transistors - BJT 8,499
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,081,932
ERJ-3EKF1000V Thick Film Resistors - SMD 917,193
DSP8-08S Rectifiers 1,074
R46KR422000M1K Film Capacitors 352
IDB06S60C Schottky Diodes & Rectifiers 4,627
Real Time Availability
Stock:
1,778 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$7.83
10:
$7.05
25:
$6.42
100:
$5.80
250:
$5.29
500:
$4.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$4.21
$3.87
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

126553809 151457209 183101968 188328097 828739559 197847692 132190936 147914401 110205640 123994918 149293640 102030732 124993488