Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IPB107N20N3GXT
Manufacturer Part #:

IPB107N20N3 G

Manufacturer:

Description:
MOSFET N-Channel POWER MOS
Mouser Online Catalog Page 741, Mouser Online Catalog
PDF Page 741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Id - Continuous Drain Current: 88 A
Vds - Drain-Source Breakdown Voltage: 200 V
Rds On - Drain-Source Resistance: 10.7 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Qg - Gate Charge: 65 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 300 W
Mounting Style: SMD/SMT
Package / Case: D2PAK-2
Packaging: Reel
Configuration: Single
Forward Transconductance - Min: 141 S, 71 S
Minimum Operating Temperature: - 55 C
Series: IPB107N20
Factory Pack Quantity: 1000
Tradename: OptiMOS
Part # Aliases: IPB107N20N3GATMA1 SP000676406
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,371 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.68
  10: $6.01
  25: $5.48
  100: $4.94
  250: $4.54
  500: $4.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.61
  2,000: $3.47
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VO1263AACTR
Photodiode Output Optocouplers Dual Photovoltaic M ...
Vishay Semiconductors
1: $3.89
1977477-2
Barrier Terminal Blocks DUAL 2 POS .325 BLK
TE Connectivity / Buchanan
1: $1.60
Si8610BC-B-IS
Digital Isolators Single Ch 3.75kV Iso 150M 1/0, d ...
Silicon Labs
1: $1.74
MBRB40250TG
Schottky Diodes & Rectifiers REC D2PAK 40A 250V SH ...
ON Semiconductor
1: $2.01
FC4L110R010FER
Current Sense Resistors - SMD 5watt 0.010ohms 1% S ...
Ohmite
1: $2.87
NKE0505SC
Isolated DC/DC Converters 1W Single Output 5V to 5 ...
Murata Power Solutions
1: $7.61
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic
1: $0.10
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
T491B105K050AT
Tantalum Capacitors - Solid SMD 50volts 1uF 10%
Kemet
1: $0.80
06033D104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.10
HCPL-7800A-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Avago Technologies
1: $12.66
MC78L05ACP
Linear Voltage Regulators Pos Voltage Reg 3Term 0. ...
Fairchild Semiconductor
1: $0.45
ERA-6AEB103V
Thin Film Resistors - SMD 0805 1/8W 10Kohms
Panasonic
1: $0.63
OPA237UA
Operational Amplifiers - Op Amps Singly Supply
Texas Instruments
1: $1.72
T491B334K050AT
Tantalum Capacitors - Solid SMD 50V 0.33uF 10% "B"
Kemet
1: $0.55
MC79L12ABPG
Linear Voltage Regulators 12V 100mA Negative
ON Semiconductor
1: $0.50
MC78L12ABPG
Linear Voltage Regulators 12V 100mA Postive
ON Semiconductor
1: $0.46
159150-6002
Headers & Wire Housings 50P VERTICAL HEADER THRU-H ...
3M Electronic Solutions Division
1: $5.43
CC453232-470KL
Fixed Inductors 47uH 10% 2.52MHz
Bourns
1: $0.29
IXFK230N20T
MOSFET 230A 200V
IXYS
1: $18.83

138657060 188328097 828739559 183101968 197847692 132190936 147914401 123994918