Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IPA60R750E6
Manufacturer Part #:

IPA60R750E6

Manufacturer:

Description: MOSFET N-CH 650V 5.7A
Silverlight Page 647, Mouser Enhanced Catalog
PDF Page 647, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 650 V
Gate-Source Breakdown Voltage: 20 V
Continuous Drain Current: 5.7 A
Resistance Drain-Source RDS (on): 0.68 Ohms
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220FP
Packaging: Tube
Minimum Operating Temperature: - 55 C
Power Dissipation: 27 W
Part # Aliases: IPA60R750E6XK IPA60R750E6XKSA1 SP000842480
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  10: $1.19
  100: $0.961
  250: $0.892
  500: $0.766
  1,000: $0.716
  2,000: $0.668
  5,000: $0.635

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0603X180J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.30
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
STPS2150A
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
V320LA10P
Varistors 320V 170pF
Littelfuse
1: $0.26
ATMEGA48P-20AU
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE ...
Atmel
1: $3.05
HD06-T
Bridge Rectifiers 600V 0.8A
Diodes Inc.
1: $0.70
S2J
Rectifiers 600V 1.5a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.12
SMBJ170A
TVS Diodes - Transient Voltage Suppressors 170V 60 ...
Fairchild Semiconductor
1: $0.35
ECW-F2W224JAQ
Film Capacitors 0.22uF 450VDC 5%
Panasonic Electronic Components
1: $0.45
EEU-FR1V561
Aluminum Electrolytic Capacitors - Leaded 35VDC 56 ...
Panasonic Electronic Components
1: $0.44
ECW-F2W104JAQ
Film Capacitors 0.10uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
RK73B3ATTE1R0J
Thick Film Resistors - SMD 1watts 1.0ohms 5%
KOA Speer
1: $0.60
SMAZ33-13-F
Zener Diodes 1W 33V
Diodes Inc.
1: $0.53
BAV20WS-7-F
Diodes - General Purpose, Power, Switching 150V 20 ...
Diodes Inc.
1: $0.40
37411000000
Fuses 250V UL TL LL 1A TR5
Littelfuse
1: $0.58
RK73B2ETTE201J
Thick Film Resistors - SMD 1/2watts 200ohms 5%
KOA Speer
1: $0.22
RLB9012-152KL
Fixed Inductors 1500uH 10% .43A
Bourns
1: $0.58
RK73B2BTTD201J
Thick Film Resistors - SMD 1/4watts 200ohms 5%
KOA Speer
1: $0.10

126553809 150394329 151457209