|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IPA60R099C6
Manufacturer Part #:

IPA60R099C6

Manufacturer:

Description:
MOSFET N-Ch 600V 38A TO220FP-3 CoolMOS C6
Mouser Online Catalog Page 730, Mouser Online Catalog
PDF Page 730, PDF Catalog Page
IPA60R099C6 Datasheet IPA60R099C6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Mounting Style: Through Hole
Package / Case: TO-220-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 600 V
Id - Continuous Drain Current: 37.9 A
Rds On - Drain-Source Resistance: 99 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Qg - Gate Charge: 119 nC
Maximum Operating Temperature: + 150 C
Packaging: Tube
Configuration: Single
Fall Time: 6 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 35 W
Rise Time: 12 ns
Series: CoolMOS C6
Factory Pack Quantity: 500
Tradename: CoolMOS
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IPA60R099C6XK IPA60R099C6XKSA1 SP000658000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54336ADDA Voltage Regulators - Switching Regulators 999
TPS7A4901DGNR LDO Voltage Regulators 12,676
DN3545N8-G MOSFET 80,485
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 146,141
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,478
LP2985-33DBVR LDO Voltage Regulators 22,590
25503 Standoffs & Spacers 1,236
UFM14PL-TP Rectifiers 2,755
SPA11N60CFD MOSFET 500
SDR7045-102K Fixed Inductors 554
Real Time Availability
Stock:
486 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.86
10:
$4.71
25:
$4.62
100:
$4.29
250:
$3.87
500:
$3.45
$2.92
$2.69

To add to a project, please Log In.

198877556 126553809 151457209 150394329 123994918 149293640 102030732 124993488 147914401 110205640 132190936 197847692 181726193