Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-IKCS22F60F2C
Manufacturer Part #:

IKCS22F60F2C

Manufacturer:

Description:
IGBT Modules SNGL IN-LINE INTELLIGNT PWR MODUL
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: IGBT Silicon Modules
Collector-Emitter Saturation Voltage: 2.1 V
Power Dissipation: 59 W
Maximum Operating Temperature: + 125 C
Package / Case: MSIP-20
Packaging: Reel
Mounting Style: Through Hole
Factory Pack Quantity: 140
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 56 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $19.88
  10: $18.08
  25: $16.72
  50: $16.02
Reel of 140
To purchase full reel, order in multiples of 140:
  140: $15.36
  280: $14.01
  420: $13.10
  980: $12.02
  2,380: Quote

To add to a project, please Log In.

000000001