|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-IKCS22F60B2A
Manufacturer Part #:

IKCS22F60B2A

Manufacturer:

Description:
IGBT Modules SNGL IN-LINE INTELLIGNT PWR MODUL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: IGBT Silicon Modules
Collector-Emitter Saturation Voltage: 2.1 V
Maximum Operating Temperature: + 125 C
Package / Case: MSIP-20
Packaging: Reel
Mounting Style: Through Hole
Pd - Power Dissipation: 59 W
Factory Pack Quantity: 280
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC24 Low Signal Relays - PCB 8,837
JW1FSN-DC24V General Purpose Relays 11,293
UF5408-E3/54 Rectifiers 5,265
TD62783AFG(O,S) VFD Drivers 4,361
R46KN347000N0K Film Capacitors 7,523
PR02000204702JR500 Metal Film Resistors - Through Hole 8,217
SN75174DWR RS-422/RS-485 Interface IC 2,193
3362P-1-501LF Trimmer Resistors - Through Hole 1,733
DIP24-1C90-51L Reed Relays 61
Real Time Availability
Not Available
Pricing (USD)

000000001