|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-IKCS08F60F2C
Manufacturer Part #:

IKCS08F60F2C

Manufacturer:

Description:
IGBT Modules SNGL IN-LINE INTELLIGNT PWR MODUL
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Product: IGBT Silicon Modules
Collector-Emitter Saturation Voltage: 2.1 V
Maximum Operating Temperature: + 125 C
Package / Case: MSIP-20
Packaging: Bulk
Mounting Style: Through Hole
Pd - Power Dissipation: 30 W
Factory Pack Quantity: 280
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222 Bipolar Transistors - BJT 2,929
UPJ1A181MED Aluminum Electrolytic Capacitors - Leaded 2,598
MKP1848S62050JY2B Film Capacitors 19
280-CR15-500-RC Wirewound Resistors - Through Hole 394
Real Time Availability
Stock:
130 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 130 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.87
10:
$15.34
25:
$14.19
50:
$13.59
100:
$13.04
250:
$11.89
500:
$11.12
$10.20

To add to a project, please Log In.

000000001