Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-IKCS08F60B2A
Manufacturer Part #:

IKCS08F60B2A

Manufacturer:

Description: IGBT Modules SNGL IN-LINE INTELLIGNT PWR MODUL
Silverlight Page 615, Mouser Enhanced Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Collector-Emitter Saturation Voltage: 2.1 V
Power Dissipation: 30 W
Maximum Operating Temperature: + 125 C
Package / Case: MSIP-20
Packaging: Reel
Mounting Style: Through Hole
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
198 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $19.18
  5: $17.26
  10: $15.34
  50: $14.58
  100: $12.66
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $12.66
  500: $11.89
  1,000: $11.13
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IGCM15F60GA
IGBT Modules MINI DUAL-IN-LINE 15A/600V W/NTC 24PI ...
Infineon Technologies
1: $16.68
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
DX40M-26P
I/O Connectors M 26 POS 1.27mm Sodr ST Panel Mount ...
Hirose Connector
1: $10.74
DX30M-26-CV(10)
I/O Connectors Plug Cover 26POS One Touch Lock Sta ...
Hirose Connector
1: $5.69
NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
REAN / Neutrik
1: $1.88
NYS367-6
RCA Phono Connectors RCA PANEL JACK GOLD/BLUE REAN
REAN / Neutrik
1: $1.88
NYS367-5
RCA Phono Connectors RCA PANEL JACK GOLD/GREEN REA ...
REAN / Neutrik
1: $1.88

126925968