Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IGW40N60H3
Manufacturer Part #:

IGW40N60H3

Manufacturer:

Description: IGBT Transistors 600V 40A 306W
Mouser Online Catalog Page 742, Mouser Online Catalog
PDF Page 742, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.95 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 40 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 306 W
Maximum Operating Temperature: + 150 C
Package / Case: TO-247
Packaging: Tube
Brand: Infineon Technologies
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IGW40N60
Factory Pack Quantity: 240
Part # Aliases: IGW40N60H3FKSA1 SP000769926
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.51
  10: $3.62
  100: $3.30
  250: $2.98
  500: $2.67
  1,000: $2.25
  2,500: $2.14
  5,000: $2.05
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors / Coaxial Connectors PC END MT JCK G ...
Johnson / Cinch Connectivity Solutions
1: $3.31
IR1167ASTRPBF
Gate Drivers SmartRectifier Cntrl IC
International Rectifier
1: $3.65
901-9895-RFX
RF Connectors / Coaxial Connectors PC STRT PLG TFE ...
Amphenol RF
1: $5.02
ADUM3223ARZ
Digital Isolators 3kV RMS Prec Half- Bridge Dvr 4A ...
Analog Devices
1: $4.71
C2220C474J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $3.98
MKP1848C53090JK2
Film Capacitors 3uF 900volt 5% 2pin 27.5mm
Vishay / Roederstein
1: $2.28
SRN3015-470M
Fixed Inductors 47uH 20% SMD 3015
Bourns
1: $0.36
IGW15N120H3
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $4.39
93C46B/SN
EEPROM 64x16
Microchip Technology
1: $0.26
B66368A2000X
Ferrite Cores & Accessories Clamp ETD 49
EPCOS
1: $0.95
B66368B1020T1
Ferrite Cores & Accessories COIL FORMER VALOX 420 ...
EPCOS
1: $3.10
B66395GX187
Ferrite Cores & Accessories ETD54/28/19 N87OL
EPCOS
1: $3.47
B66396A2000X
Ferrite Cores & Accessories YOKE ETD 54
EPCOS
1: $1.64
B66396W1022T1
Ferrite Cores & Accessories COIL FORMER RNITE FR 5 ...
EPCOS
1: $3.61
MMBFJ111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.54
B66367GX187
Ferrite Cores & Accessories ETD49/25/16 N87AL 3800 ...
EPCOS
1: $2.43
CY8C5888AXI-LP096
ARM Microcontrollers - MCU 256KB Flash 64KBSRAM PS ...
Cypress Semiconductor
1: $20.66

132190936 197847692 147914401 152093491 129952127 123994918 126203890 152754611 138254047 101579516