|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IGCM20F60GA
Manufacturer Part #:

IGCM20F60GA

Manufacturer:

Description:
IGBT Modules MINI DUAL-IN-LINE 20A/600V W/NTC 24PIN
Mouser Online Catalog Page 702, Mouser Online Catalog
PDF Page 702, PDF Catalog Page
IGCM20F60GA Datasheet IGCM20F60GA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Dual Modules
Collector- Emitter Voltage VCEO Max: 600 V
Continuous Collector Current at 25 C: 20 A
Package / Case: PG-MDIP-24-1
Packaging: Tube
Brand: Infineon Technologies
Mounting Style: Through Hole
Pd - Power Dissipation: 2.5 kW
Factory Pack Quantity: 280
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RR264M-400TR Diodes - General Purpose, Power, Switching 44,295
ES1J Rectifiers 40,267
7124-RC Common Mode Filters / Chokes 832
IGCM10F60GA IGBT Modules 417
MM3Z4V7T1G Zener Diodes 34,322
LNK306DG AC/DC Converters 264
R46KI347045P2M Film Capacitors 675
LM224PT Operational Amplifiers - Op Amps 6,152
06035C333MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,800
M24LR16E-RDW6T/2 RFID Transponders 1,906
Real Time Availability
Stock:
135 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.58
10:
$13.41
25:
$12.85
50:
$12.16
100:
$11.32
250:
$10.71
500:
$10.03
$8.94

To add to a project, please Log In.

126925968 147914401 197847692