Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IGCM15F60GA
Manufacturer Part #:

IGCM15F60GA

Manufacturer:

Description:
IGBT Modules MINI DUAL-IN-LINE 15A/600V W/NTC 24PIN
Mouser Online Catalog Page 713, Mouser Online Catalog
PDF Page 713, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Dual Modules
Collector- Emitter Voltage VCEO Max: 600 V
Continuous Collector Current at 25 C: 15 A
Power Dissipation: 2 kW
Package / Case: PG-MDIP-24-1
Packaging: Tube
Brand: Infineon Technologies
Mounting Style: Through Hole
Factory Pack Quantity: 700
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8C5888AXI-LP096 ARM Microcontrollers - MCU 179
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,922
0431164181 Ferrite Clamp On Cores 26,943
G6K-2F-Y-DC3 Low Signal Relays - PCB 6,059
CY8C5868AXI-LP035 ARM Microcontrollers - MCU 1,630
FT232RQ-REEL USB Interface IC 13,156
IGCM10F60GA IGBT Modules 584
IGCM20F60GA IGBT Modules 337
LUW E6SG-BACA-4N7Q-1-Z Standard LEDs - SMD 1,991
RP17A-13RA-12SD(71) Circular Push Pull Connectors 72
Real Time Availability
Stock:
0

On Order: 700 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.80
  10: $11.64
  25: $10.76
  50: $10.18
  100: $9.89
  250: $9.02
  500: $8.43
  1,000: $7.74
  2,500: Quote

To add to a project, please Log In.

126925968 197847692 147914401