|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-ICLS8023Z
Manufacturer Part #:

ICLS8023Z

Manufacturer:

Description:
LED Lighting Drivers LED System Driver 650V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 10.5 V to 25 V
Operating Frequency: 65 kHz
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: PDIP-7
Brand: Infineon Technologies
Minimum Operating Temperature: - 25 C
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Series: ICLS8023
Factory Pack Quantity: 2000
Supply Current - Max: 4.8 mA
Part # Aliases: ICLS8023ZXKLA1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Infineon Technologies

Manufacturer Part #:
Description:
LED Lighting Drivers SGL STAGE FLYBCK PFC CTLR LED LIGHT APP

147037330 151682008 170638211