|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-ICLS6023J
Manufacturer Part #:

ICLS6023J

Manufacturer:

Description:
LED Lighting Drivers LED System Driver 650V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 26 V
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: Infineon Technologies
Packaging: Tube
Pd - Power Dissipation: 26 W
Series: ICLS6023
Factory Pack Quantity: 2000
Supply Current - Max: 3.6 mA
Part # Aliases: ICLS6023JXKLA1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Infineon Technologies

Manufacturer Part #:
Description:
LED Lighting Drivers SGL STAGE FLYBCK PFC CTLR LED LIGHT APP

147037330 151682008 170638211