Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-ICLS6021J
Manufacturer Part #:

ICLS6021J

Manufacturer:

Description: LED Lighting Drivers LED System Driver IC 650V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Silverlight Page 94, Mouser Enhanced Catalog
PDF Page 94, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Input Voltage: 26 V
Maximum Supply Current: 3.6 mA
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Power Dissipation: 12 W
Part # Aliases: ICLS6021JXK ICLS6021JXKLA1 SP000869140
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,432 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  10: $1.39
  100: $1.11
  500: $0.972
  1,000: $0.804
  2,000: $0.735
  5,000: $0.722
  10,000: $0.694

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VIPER06LN
AC/DC Switching Converters VIPer 800V Plus Fixed F ...
STMicroelectronics
1: $1.08
LRTBC9TP-CWD5-1+D5E7-25+A
High Power LEDs - Multi-Color Red Green Blue
OSRAM Opto Semiconductors
1: $3.47
FM25V10-G
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM
Cypress Semiconductor
1: $12.49
Si8244BB-C-IS1
Audio Amplifiers 2.5kV 4A Class D Audio Driver 8V ...
Silicon Labs
1: $3.50
VIPER16HN
AC/DC Switching Converters 115 kHz Fixed Freq Vipe ...
STMicroelectronics
1: $1.04
ICE3BR0665J
Current Mode PWM Controllers Off-Line SMPS Crrnt M ...
Infineon Technologies
1: $3.37
PLED18S
LED Protection Devices LED PROTECTOR 18V 1000mA DO ...
Littelfuse
1: $0.56
FSD156MRBN
Soft Switching PWM Controllers SER BOOST LED DRVR
Fairchild Semiconductor
1: $2.80
ICE3A2565
Current Mode PWM Controllers Off-Line SMPS Currnt ...
Infineon Technologies
1: $1.14
LNK304PN
AC/DC Switching Converters 120mA MDCM 170mA CCM
Power Integrations
1: $1.18
LNK306PN
AC/DC Switching Converters 225mA MDCM 360mA CCM
Power Integrations
1: $1.48
FSD146MRBN
Soft Switching PWM Controllers SER BOOST LED DRVR
Fairchild Semiconductor
1: $2.80
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
ICLS8023Z
LED Lighting Drivers LED System Driver 650V
Infineon Technologies
1: $2.86
CAP019DG
Other Power Management X Capac Discharge IC 1000 V ...
Power Integrations
1: $2.83
TEA1520P/N2,112
Switching Converters, Regulators & Controllers POW ...
NXP Semiconductors
1: $0.87
ICLS6023J
LED Lighting Drivers LED System Driver 650V
Infineon Technologies
1: $2.83
CAP009DG
Other Power Management X Capac Discharge IC 825 V ...
Power Integrations
1: $2.55
35312-0660
Headers & Wire Housings 2.5 PITCH W/B CONN WAFER A ...
Molex
1: $0.30
CAP002DG
Other Power Management X Capac Discharge IC 825 V ...
Power Integrations
1: $1.15


167623012 135594229 170638211