Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-ICE3AS03LJG
Manufacturer Part #:

ICE3AS03LJG

Manufacturer:

Description: Current Mode PWM Controllers Off-Line SMPS Curr Cntlr w/integrt 500V
PDF Data Sheet
 
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Switching Frequency: 100 kHz
Rise Time: 150 ns
Fall Time: 55 ns
Operating Supply Voltage: 10.5 V to 25 V
Operating Supply Current: 2.5 mA
Number of Outputs: 1
Maximum Operating Temperature: + 130 C
Mounting Style: SMD/SMT
Package / Case: PG-DSO-8
Minimum Operating Temperature: - 25 C
Output Current: 390 mA
Output Voltage: 10 V
Packaging: Reel
Factory Pack Quantity: 2500
Part # Aliases: ICE3AS03LJGXT ICE3AS03LJGXUMA1 SP000783724
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 2222 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.49
  10: $1.33
  100: $1.06
  500: $0.826
  1,000: $0.649
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.55
  5,000: $0.523
  10,000: $0.501
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
MAX6125EUR+T
Voltage & Current References Low-Dropout 3-Term Vo ...
Maxim Integrated
1: $2.97
TPS72325DBVT
Low Dropout Regulators - LDO 200mA Low Noise High- ...
Texas Instruments
1: $2.81
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
ECQ-E4474KF
Film Capacitors 400DC 0.47uF 10% L/S =15mm
Panasonic Electronic Components
1: $1.54
IRLML2402GTRPBF
MOSFET MOSFT 20V 1.2A 250mOhm 2.6nC LogLvl
International Rectifier
1: $0.41
ST1W008S4AR1500
Memory Card Connectors MICRO SD HINGE TYPE OPEN on ...
JAE Electronics
1: $2.18
DS1302Z+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
BAT 64-04 E6327
Schottky Diodes & Rectifiers 40V 0.12A
Infineon Technologies
1: $0.42
TPS62233DRYT
DC/DC Switching Converters 3MHz,500mA Step-
Texas Instruments
1: $1.45
TLV2381IDBVR
Operational Amplifiers - Op Amps 10-uA/Ch 160kHz R ...
Texas Instruments
1: $1.78
MAX491ECSD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
SH8J66TB1
MOSFET Pch+Pch -30V -9A MOSFET
ROHM Semiconductor
1: $1.96
IRM2638
Infrared Receivers Ir Remote Control Receiver
Everlight
1: $0.94
MSP-TS430PZ100USB
Sockets & Adapters MSP430F663x 100-Pin Target boar ...
Texas Instruments
1: $95.01
ACJS-MHDR
Phone Connectors 1/4" PHON SKT STEREO HPCB SNAPFIT ...
Amphenol Audio
1: $1.84
TLV5627ID
Digital to Analog Converters - DAC 8bit Quad Seria ...
Texas Instruments
1: $5.85
FFPF10F150STU
Rectifiers 10A/1500V Damper
Fairchild Semiconductor
1: $1.19
046227004100800+
FFC & FPC Connectors 4P R/A, VERT, SMT LIF, DUAL S ...
AVX
1: $0.47


000000001