Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-FZ600R12KE3
Manufacturer Part #:

FZ600R12KE3

Manufacturer:

Description: IGBT Modules 1200V 600A SINGLE
Silverlight Page 569, Mouser Enhanced Catalog
PDF Page 569, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 1.7 V
Continuous Collector Current at 25 C: 900 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 2800 W
Maximum Operating Temperature: + 125 C
Package / Case: 62 mm
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 30 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $210.40
  10: $194.46
  50: $178.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STBC08PMR
Battery Management 800mA Linear Li Ion batery char ...
STMicroelectronics
1: $0.91
ISO7221ADR
Isolator Interface IC Dual CH 1/1 1Mbps Dig Iso
Texas Instruments
1: $2.06
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
WM9713LGEFL/V
Interface - CODECs Stereo AC'97 CODEC TP Interface
Wolfson Microelectronics
1: $6.70
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
SKHMQLE010
Tactile Switches 6.2x6.5x3.1mm 160gf Green stem co ...
ALPS
1: $0.24
C4D40120D
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $58.00
50058-8000
Headers & Wire Housings SOCKET 28-32 REEL
Molex
25000: $0.02
3760-0
Test Plugs & Test Jacks 15A 2500 VDC BLACK
Pomona Electronics
1: $3.61
MCP6024-I/SL
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
Microchip Technology
1: $2.08
STPS1L60A
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
STMicroelectronics
1: $0.21
4243-0
Test Plugs & Test Jacks BINDING POST BLACK 15AMP
Pomona Electronics
1: $7.42
STN1NK60Z
MOSFET N-Ch 600 Volt 0.25A Zener SuperMESH
STMicroelectronics
1: $0.71
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
3760-2
Test Plugs & Test Jacks 15A 2500 VDC RED
Pomona Electronics
1: $3.61
CPF31R0000FKE14
Metal Film Resistors - Through Hole 3watts 1ohms 1 ...
Vishay/Dale
1: $1.19
MP9100-2.00-1%
Thick Film Resistors - Through Hole 2 ohm 100W 1% ...
Caddock
1: $12.54
286-51-RC
Metal Oxide Resistors 51ohms 5% Tol
Xicon
1: $0.56
ND171N16K
Discrete Semiconductor Modules 1600V 270A
Infineon Technologies
1: $79.47

000000001