|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
641-FZ400R17KE3
Manufacturer Part #:

FZ400R17KE3

Manufacturer:

Description:
IGBT Modules N-CH 1.7KV 620A
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Single Dual Emitter
Collector- Emitter Voltage VCEO Max: 1700 V
Continuous Collector Current at 25 C: 620 A
Maximum Operating Temperature: + 125 C
Package / Case: 62 mm
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FZ600R12KE3 IGBT Modules 50
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 14 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$120.91
2:
$118.53
5:
$114.58
10:
$112.52
25:
$110.19
50:
$105.07
100:
$101.75

To add to a project, please Log In.

102030732 126203890 197847692 147914401 152093491