Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-FS150R12KE3
Manufacturer Part #:

FS150R12KE3

Manufacturer:

Description: IGBT Modules 1200V 150A FL BRIDGE
Silverlight Page 569, Mouser Enhanced Catalog
PDF Page 569, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Hex
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 1.7 V
Continuous Collector Current at 25 C: 205 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 700 W
Maximum Operating Temperature: + 125 C
Package / Case: EconoPACK
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $318.27
  10: $294.15
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP-MK2
Programmers - Processor Based AVR PROGRAMMER ATMEL ...
Olimex Ltd.
1: $26.38
iMX233-OLINUXINO-SD
Memory Cards OLINUXINO MCROSD CRD OPENEMBEDDED LIN ...
Olimex Ltd.
1: $15.08
ERA-3AED121V
Thin Film Resistors - SMD 0603 120ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
TMS320F28035PAGS
32-bit Microcontrollers - MCU Piccolo Microcntrlr
Texas Instruments
1: $11.70
TXB0106PWR
Translation - Voltage Levels 8B Bidir Voltage- Lev ...
Texas Instruments
1: $1.70
AT90CAN128-15AZ
8-bit Microcontrollers - MCU 128KB Flash 16MHz
Atmel
1: $19.27
ISO3088DW
Isolator Interface IC Iso 5V Full & Half- Duplex R ...
Texas Instruments
1: $8.10
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
3312
Fans 92x32mm 12VDC 47CFM 2.4W 3000RPM 37dB BB
ebm-papst
1: $28.79
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
3L11-190
Thermostats 185-195F OPENS N/C
White-Rodgers
1: $4.81
BZX84-A2V7,215
Zener Diodes Diode Zener Single 2.7V 1% 250mW 3-Pi ...
NXP Semiconductors
1: $0.41
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
LM7912CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.54
CRCW04028R20FKED
Thick Film Resistors - SMD 1/16watt 8.2ohms 1% 100 ...
Vishay/Dale
1: $0.22
RC4559P
Operational Amplifiers - Op Amps Dual High Perform ...
Texas Instruments
1: $0.81
FDP7030BL
MOSFET N-Ch PowerTrench Logic Level
Fairchild Semiconductor
1: $1.32
M83513/04-D04C
D-Sub Micro-D Connectors MICRO D
Glenair
1: $99.19
SN74LS465N
Buffers & Line Drivers Octal Buffers
Texas Instruments
1: $12.70
KSL0M211 LFT
Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W
C&K Components
1: $0.58

000000001