Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-FP50R12KE3
Manufacturer Part #:

FP50R12KE3

Manufacturer:

Description: IGBT Modules 1200V 50A PIM
Silverlight Page 569, Mouser Enhanced Catalog
PDF Page 569, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Hex
Collector- Emitter Voltage VCEO Max: 1200 V
Collector-Emitter Saturation Voltage: 2.15 V
Continuous Collector Current at 25 C: 75 A
Gate-Emitter Leakage Current: 400 nA
Power Dissipation: 270 W
Maximum Operating Temperature: + 125 C
Package / Case: EconoPIM3
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $183.20
  10: $169.32
  50: $155.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
KIT_XMC45_EE1_001
Development Boards & Kits - ARM XMC4500 Enterprise ...
Infineon Technologies
1: $139.06
KIT_XMC4x_COM_ETH-001
Development Boards & Kits - ARM Ethernet/CAN/RS485 ...
Infineon Technologies
1: $138.25
KIT_XMC4x_HMI_OLED-001
Development Boards & Kits - ARM Std Human Interfac ...
Infineon Technologies
1: $155.75
G6B-2214P-US-DC5
General Purpose Relays Standard DPST-NO 5VDC
Omron Electronics
1: $6.44
LM2597HVM-5.0/NOPB
DC/DC Switching Converters
Texas Instruments
1: $4.27
SN75175DR
RS-422/RS-485 Interface IC Quadruple Diff Line Rec ...
Texas Instruments
1: $2.50
MOC3011M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.56
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
381LQ471M400A032
Aluminum Electrolytic Capacitors - Snap In 400Volt ...
Cornell Dubilier
1: $10.30
EEU-FC1V222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.10
MC33079DG
Operational Amplifiers - Op Amps 5-18V Quad Lo Noi ...
ON Semiconductor
1: $0.73
UC3844BDR2G
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.61
TL082CDRE4
Operational Amplifiers - Op Amps Dual JFET-Input
Texas Instruments
1: $0.64
ESC227M035AH1AA
Aluminum Electrolytic Capacitors - Leaded 220uF 35 ...
Kemet
1: $0.33
LP339DRG4
Comparator ICs Quad Low-Power Differential
Texas Instruments
1: $0.60
HCPL-4503-300E
High Speed Optocouplers 1MBd 1Ch 16mA
Avago Technologies
1: $2.12
MC74HC165ADG
Counter Shift Registers 8bit Serial/Parallel In Se ...
ON Semiconductor
1: $0.28
CRCW120618R7FKEA
Thick Film Resistors - SMD 1/4watt 18.7ohms 1%
Vishay/Dale
1: $0.21
HCPL-4506-000E
Logic Output Optocouplers 1MBd 1Ch 10mA
Avago Technologies
1: $2.56

000000001