Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-F4-30R06W1E3
Manufacturer Part #:

F4-30R06W1E3

Manufacturer:

Description: IGBT Modules N-CH 600V 48A
 
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: Quad
Collector- Emitter Voltage VCEO Max: 600 V
Continuous Collector Current at 25 C: 48 A
Maximum Operating Temperature: + 150 C
Package / Case: EASY1B
Maximum Gate Emitter Voltage: +/- 20 V
Minimum Operating Temperature: - 40 C
Mounting Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.43
  24: $30.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74201RGWT
Low Dropout Regulators - LDO 1.5A LDO w/ Prog Soft ...
Texas Instruments
1: $5.17
T90S1D12-12
General Purpose Relays SPST-NO PCB 12VDC
TE Connectivity / P&B
1: $3.36
G6A-234P-ST-US-DC5
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5V ...
Omron Electronics
1: $5.26
LD1117DT33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.57
SS8050DTA
Transistors Bipolar - BJT NPN/25V/1.5A/160-300
Fairchild Semiconductor
1: $0.07
SN74LVC1G11DCKR
Logic Gates Single 3-Input Pos- AND Gate
Texas Instruments
1: $0.15
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
FDN5630
MOSFET SSOT-3 N-CH 60V
Fairchild Semiconductor
1: $0.43
MAX986EUK+T
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $2.65
TPS2421-2DDA
Hot Swap & Power Distribution 3-20V Integ FET 0-5A ...
Texas Instruments
1: $2.48
G3R-ODX02SN-DC5-24
Solid State Relays - Industrial Mount SOLID STATE ...
Omron Industrial
1: $19.71
DS42MB100TSQ/NOPB
Buffers & Line Drivers
Texas Instruments
1: $11.65
SML312EC4TT86
Standard LEDs - SMD 523NM GRN WTR CLR
ROHM Semiconductor
1: $2.89
1-968851-1
Automotive Connectors MCP-2,8 BU-KONTAKT
TE Connectivity / AMP
1: $0.16
FP75R12KE3
IGBT Modules 1200V 75A PIM
Infineon Technologies
1: $239.59
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32
FCSL90R002GER
Current Sense Resistors - SMD 4watt .002ohm 2% Met ...
Ohmite
1: $1.20
DS89C450-MNL+
8-bit Microcontrollers - MCU Ultra-High-Speed Flas ...
Maxim Integrated
1: $24.64
25LC128-I/SN
EEPROM 128k 32Kx8 2.5V SER EE IND
Microchip Technology
1: $1.05
CN-5700
Enclosures, Boxes, & Cases 2.36 X 2.16 X 1.22
Bud Industries
1: $4.74

000000001