|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-ESD0P8RFLE6327
Manufacturer Part #:

ESD0P8RFL E6327

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors ESD/EMI PROTECTION ANTENNA/RF 20kV 50V
Mouser Online Catalog Page 659, Mouser Online Catalog
PDF Page 659, PDF Catalog Page
ESD0P8RFL E6327 Datasheet ESD0P8RFL E6327 Datasheet
Share |
Manufacturer: Infineon
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: Infineon Technologies
Package / Case: TSLP-4-7
Polarity: Unidirectional
Clamping Voltage: 15 V
Peak Surge Current: 10 A
Series: ESD0P8
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Length: 1.2 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Width: 0.8 mm
Working Voltage: 50 V
Part # Aliases: 0P8RFLE6327XT ESD0P8RFLE6327XTSA1 SP000362197
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX44009EDT+T Ambient Light Sensors 17,614
MMA8451QT Accelerometers 7,117
TPS79318DBVR LDO Voltage Regulators 4,389
GRM033R71A103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 424,268
TPS63000IDRCRQ1 Voltage Regulators - Switching Regulators 1,060
BQ27541DRZT-G1 Battery Management 338
ERJ-2GEJ122X Thick Film Resistors - SMD 245,666
87891-0306 Headers & Wire Housings 2,506
UCC283TDKTTT-3 LDO Voltage Regulators 136
Real Time Availability
Stock:
13,340 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.276
100:
$0.127
$0.097
$0.083
$0.075
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
$0.071
$0.063
$0.061
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 156058099 121780097 197847692 113705195 120070634 195371018 107423608 130130482