Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-DT61N16KOF
Manufacturer Part #:

DT61N16KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 120A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Phase Controls
Mounting Style: Screw
Package / Case: DT61
Configuration: Bridge, 1-Phase
Gate Trigger Current (Igt): 120 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 120 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.76
  10: $96.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VIPER06HN
AC/DC Switching Converters VIPer 800V Plus Fixed F ...
STMicroelectronics
1: $1.08
STGD5NB120SZT4
IGBT Transistors N-Ch 1200 Volt 5 Amp
STMicroelectronics
1: $1.98
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $3.49
PMST4403,115
Transistors Bipolar - BJT TRANS SW TAPE-7
NXP Semiconductors
1: $0.23
OAR5R005FLF
Current Sense Resistors - Through Hole .005 OHM 1%
IRC
1: $0.85
TPS7A7001DDA
Low Dropout Regulators - LDO 2A,Sgl Out,Very Lo In ...
Texas Instruments
1: $2.33
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.43
LRC-LR2010LF-01-R100-F
Current Sense Resistors - SMD 1W .100 1% 100ppm
IRC
1: $0.51
FDS89141
MOSFET 100V Dual N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.42
MMA8452QR1
Accelerometers - Board Mount LOW G 3-AXIS 12BT EX ...
Freescale Semiconductor
1: $1.43
STM8L151G6U6
8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32K ...
STMicroelectronics
1: $2.59
SR086SG-G
Switching Converters, Regulators & Controllers 3.3 ...
Supertex
1: $1.85
FN284-4-06
AC Power Entry Modules 4A
Schaffner
1: $27.08
RT314F12
General Purpose Relays SPDT 12VDC 240Ohm 16A GEN P ...
TE Connectivity / Schrack
1: $4.66
OPA209AID
Operational Amplifiers - Op Amps 2.2nV/rtHz18MHz P ...
Texas Instruments
1: $2.58
UCC2809D-1
Primary & Secondary Side PWM Controllers Economy P ...
Texas Instruments
1: $2.67
STPS1H100U
Schottky Diodes & Rectifiers 1.0 Amp 100 Volt
STMicroelectronics
1: $0.29
T1235H-6G
Triacs Hi temp 12A Triacs
STMicroelectronics
1: $1.15
76357-301LF
Headers & Wire Housings .100 CRIMP CONTACT 22-30 A ...
FCI
1: $0.25
0451.500MRL
Fuses 125V.5A
Littelfuse
1: $1.02

000000001